Rubycon VXT Snap-In Aluminum Capacitors

Rubycon VXT Snap-In Aluminum Capacitors feature an ultra-miniaturized design, 400VDC to 450VDC, and ±20% capacitance tolerance. These capacitors provide 5000 hours of load life at +105°C and a wide capacitance range of 120µF to 1200µF. Rubycon VXT Snap-In Aluminum Capacitors offer options in 400VDC, 420VDC, and 450VDC voltage ratings.

Features

  • Ultra-miniaturized
  • Snap-in design
  • 400VDC, 420VDC, and 450VDC voltage ratings
  • 120µF to 1200µF capacitance range
  • ±20% capacitance tolerance
  • 5000 hours of load life at +105°C
  • -25°C to +105°C temperature range
게시일: 2023-06-02 | 갱신일: 2023-06-07