Rosenberger SMP Series Coaxial Connectors
Rosenberger SMP Series Miniature Coaxial Connectors are designed for applications up to 40GHz with different locating devices. The main application field for the SMP Series is board-to-board high-frequency coaxial connections. The SMP series can be used for multifunctional board-to-board connections in Surface Mount Devices. The Rosenberger SMP Series' bullet and plug are designed so the bullet floats and allows for radial misalignment.Features
- Environmental Data
- -65°C to +155°C operating temperature
- MIL-STD-202, Method 107, Condition B thermal shock
- IEC 60068-2-78 (+40°C, 93% RH, 56d) damp heat
- IEC 61169-1, Sub-clause 9.4.5 (+155°C, 1000 hours) climatic category
- MIL-STD-202, Method 106 moisture resistance
- MIL-STD-202, Method 204, Condition B vibration resistance
- MIL-STD-202, Method 213, Condition A shock resistance
- Maximum soldering temperature (PCB connectors): IEC 61760-1, +260°C for 10 sec.
- Interface according to MIL-STD-348A, Fig. 326
- Frequency range up to 40GHz
- ≤ 1,50 typical VSWR (straight connector)
- 5mm minimum spacing connector pairs
- 9.05mm minimum spacing board-to-board
- Wide range of applications
- Economical board-to-board connections
- Fast and efficient PCB mounting due to blister tapes
Applications
- High-frequency board-to-board connections up to 40GHz, primarily in
- Telecom market (mobile base stations)
- Industry, radar, and satellite technology
Associated Product
게시일: 2016-02-10
| 갱신일: 2022-03-11