ROHM Semiconductor SRGB RGB Thin Chip LED with Reflector

ROHM Semiconductor's SRGB RGB Thin Chip LED with Reflector includes a protective ESD diode and offers high brightness while featuring the RGB (red, green, blue) spectrum. Original package technology results in unparalleled thinness allowing the configuration of LEDs a longer distance away from the object, resulting in uniform lighting and color mixing. The thinness also prevents the LEDs from becoming visible through the object itself. The SRGB Thin Chip LED with Reflector is ideal for display blocks of all types (numbers, characters, etc), LED spotlights, illumination devices, and more.

Features

  • High brightness of 1.8cd (white)
  • Superior color uniformity in a thin package (0.6mm)
  • Tri-color LEDs
  • Includes ESD protection diode and reflector
  • Color sorting performed to minimize variations

Applications

  • Display Blocks (alphanumeric)
  • LED spotlights
  • Illumination devices

Specifications

  • 400mW power dissipation (PD)
  • 100mA peak forward current (IF)
  • 0.6mm in height
  • 5V reverse voltage (VR)
  • Temperature range
    • -40°C to +85°C operating
    • -40°C to +100°C storage

Comparison to Conventional LEDs

ROHM Semiconductor SRGB RGB Thin Chip LED with Reflector
게시일: 2011-02-08 | 갱신일: 2022-03-11