ROHM Semiconductor H-Bridge Drivers

The ROHM Semiconductor H-bridge drivers are available in a variety of different supply voltages and a range of output currents for wide applicability. The H-bridge driver series for DC brush motors includes supply voltages of 7V, 18V, and 36V with output currents of 0.5A, 1A, and 2A. Built-in protection circuits protect the IC and load from damage and ensure greater reliability. These H-bridge drivers achieve low power consumption, high efficiency, and are ideal for a wide range of devices, including AV equipment such as DC/DVD players and business equipment such as printers.

The H-bridge ICs combine BiCMOS control and power MOSFET outputs to deliver exceptional performance with minimal external components, virtually zero standby current, and high operating efficiency. These H-bridge ICs are pin-compatible with earlier (linear output) models making it possible to migrate to PWM control without any modifications to the PCB layout.

Features

  • Low standby current
  • Direct PWM control signal input
    • Supports PWM control signal input (20kHz to 100kHz)
  • Voltage-controlled PWM conversion system
    • VREF voltage setting pin enables PWM duty control
  • Cross-conduction prevention circuit
  • Power saving circuit
  • Independent control for each channel
  • High efficiency drive CMOS output
  • 4kV ESD voltage
  • Low power consumption
  • Internal shoot-through current prevention
  • Complementary MOSFET output stage
  • Enhanced built-in circuit protections
    • ESD protection
    • Fault protection
    • Under Voltage Lock-Out Protection (UVLO)
    • Thermal Shut Down (TSD)
    • Over Current Protection (OCP)
    • Over Voltage Protection (OVP)

Applications

  • VCR/CD/DVD players
  • Audio-visual equipment
  • Optical disc drives
  • Home appliances
  • Portable devices
  • PC peripherals
  • Medical
  • Mobile systems
  • Car audio/navigation systems
  • Amusement systems

Product Overview

ROHM Semiconductor H-Bridge Drivers

Videos

게시일: 2008-12-09 | 갱신일: 2022-11-16