ROHM Semiconductor Low-Gate Drive Voltage MOSFETs

ROHM Low-Gate Drive Voltage MOSFETs have a wide drive type of 0.9V to 10V. This wide drive type range offers support for applications ranging from a small signal to high power. ROHM Low-Gate Drive Voltage MOSFETs come in a wide choice of sizes as small as the microminiature package (0604 sizes). This variety of sizes helps to contribute to area space-saving in an application. These MOSFETs offer superior high-speed switching and low On-Resistance.

Features

  • Comes in low RDS(on)
  • Reduces power consumption
  • Low voltage drive
  • Provides high current
  • Packages include DFN1006-3, HSMT8 (3.3x3.3), DFN2020-8S, DFN2020-8D, SOT-346T, SOT-363T, SOT-457T, and TSMT8

Applications

  • Motor applications
  • Electric razors
  • Electric toothbrushes

Characteristic Comparisons

게시일: 2019-06-12 | 갱신일: 2024-01-24