ROHM Semiconductor Automotive Switching Diodes

ROHM Automotive Switching Diodes are AEC-Q101-qualified high-reliability diodes. These diodes offer a reverse voltage range between 35V to 200V and 0.1A to 0.215A average rectified current forward range. The Automotive Switching Diodes feature a 1V to 1.25V low forward voltage range and provide high-speed switching. These diodes are available in UMD6, EMD3F, VMD3, UMD3F, SMD3, SOT-23, and VMN2 packages.

Features

  • High reliability
  • Small mold type packages
    • EMD2 (SOD-523)
    • EMD3F (SOT-416FL)
    • SMD3 (SOT-346)
    • SSD3 (SOT-23)
    • UMD2 (SOD-323)
    • UMD3F (SOT-323FL)
    • UMD6 (SOT-363)
    • VMD3 (SOT-723)
    • VMN2 (SOD-923)
  • Low forward voltage (VF)
  • High-speed switching
  • Structure epitaxial planar type construction
  • AEC-Q101 qualified

Applications

  • High-speed switching
게시일: 2018-02-06 | 갱신일: 2023-02-23