ROHM Semiconductor Automotive Fast Recovery Diodes

ROHM Automotive Fast Recovery Diodes are AEC-Q101-qualified diodes with ultra high-speeds suitable for general rectification. These diodes offer a reverse voltage range between 100V to 600V and 0.5A to 20A average rectified current forward range. The Automotive Fast Recovery Diodes feature a 0.92V to 2.8V low forward voltage range and provide a reduction of switching losses. These diodes are available in TO-252, PMDTM, TUMD2M, TO-263S (D2PAK), and SOD-323 packages. 

Features

  • Ultra high-speed
  • Low switching losses
  • AEC-Q101 qualified
  • Low forward voltage (VF)
  • Silicon epitaxial planar construction type
  • Small mold-type packages
    • DPAK (TO-252)
    • D2PAK (TO-263S)
    • PMDTM (SOD-128)
    • TUMD2M (SOD-323HE)
    • UDM2 (SOD-323)

Applications

  • Automotive rectification
  • General rectification 
게시일: 2018-02-06 | 갱신일: 2025-11-03