ROHM Semiconductor AEC-Q101 Qualified Transistors

ROHM Semiconductor AEC-Q101 Qualified Transistors feature NPN, PNP, and dual transistors with or without built-in resistors. These transistors include middle power transistors, low-frequency amplifiers, general-purpose digital (bias resistor built-in) transistors, dual digital transistors, and medium power transistors. The AEC-Q101-qualified transistors offer variants with VCC, VCEO, and IC ratings. These transistors feature built-in bias resistors, enabling the desired configuration without connecting external input resistors.

Features

  • Low saturation voltage for middle power transistors
  • Large collector current for low-frequency amplifier transistors
  • Only ON/OFF conditions need to be set for the operation of digital transistors (with built-in bias resistors)
  • Independent transistor elements eliminate interference in digital transistors

Applications

  • Inverters
  • Driver circuits
  • Low-frequency amplifiers
  • Audio frequency small signal amplifiers
게시일: 2018-02-08 | 갱신일: 2025-10-09