Nisshinbo R3119 36V Input Voltage Detectors

Nisshinbo R3119 36V Input Voltage Detectors are CMOS-based input voltage detector ICs designed to detect up to 12V without a divider resistor, making the devices ideal for digital home appliances. The R3119 series is offered in a variant with a CD pin for setting output delay and a variant with a SENSE pin. The R3119 modules provide a 3.3μA supply current and a fixed detector threshold, which can be set with a 0.1V step across a 2.3V to 12.0V range. The devices feature a 1.5% detector threshold accuracy, and the output type is N-channel, open-drain type. Nisshinbo R3119 36V Input Voltage Detectors are available in halogen-free, RoHS-compliant SOT-23-5 and DFN(PLP)1820-6 packages. Suitable applications include consumer, industrial, and automotive.

Features

  • Operating voltage ranges
    • R3119xA (CD pin type): 1.2V to 36.0V, 50.0V maximum
    • R3119xE (SENSE pin type): 2.1V to 6.0V, 7.0V maximum
  • Operating temperature ranges
    • Consumer: -40°C to +105°C
    • Industrial: -50°C to +105°C
    • Automotive: -40°C to +105°C
  • 3.3µA typical supply current
  • 2.3V to 12.0V detector threshold range (0.1V steps)
  • ±1.5% detector threshold accuracy (Ta = +25°C)
  • ±100ppm/°C typical detector threshold temperature coefficient
  • Output delay time (R3119xA): 85ms (at CD= 0.01µF)
  • Output delay time accuracy (R3119xA): -50% to 80%
  • N-channel, open drain output type
  • Package options
    • DFN(PLP)1820-6 (1.8mm × 1.2mm)
    • SOT-23-5 (2.9mm × 2.8mm)
  • Lead free, halogen free, and RoHS compliant

Applications

  • Consumer
    • CPUs and logic circuit reset
    • Battery checkers
    • Battery back-up circuits
    • Power failure detector for digital home appliances
  • Supervisory circuits for automotive general equipment such as electric windows, side mirrors, and around-view cameras
  • Industrial
    • Smart meters
    • Surveillance cameras and vending machines
    • Equipment accompanied by self-heating, such as motors and lighting
    • Industrial equipment used in extremely cold districts or low-temperature environments

Block Diagram (R3119xA)

Block Diagram - Nisshinbo R3119 36V Input Voltage Detectors

Block Diagram (R3119xE)

Block Diagram - Nisshinbo R3119 36V Input Voltage Detectors

Package Outline

Mechanical Drawing - Nisshinbo R3119 36V Input Voltage Detectors
게시일: 2019-04-04 | 갱신일: 2024-11-05