Siretta Tango 60 Indoor Ceiling DAS Antenna

Siretta Tango 60 Indoor Ceiling DAS Antenna is a 4-port antenna designed for high-performance indoor wireless deployments across the 600MHz to 6000MHz frequency range. This DAS antenna's low-profile housing blends seamlessly into indoor environments, maintaining building aesthetics while delivering strong RF performance. With 4x4 MiMO capability, this antenna is ideal for enhancing signal capacity and throughput in demanding multi-user environments such as enterprise buildings and commercial complexes. The Tango 60 antenna supports 5G NR / 4G LTE / 3G UMTS / 2G GSM frequency bands and Wi-Fi dual band 2.4GHz and 5GHz frequencies. This indoor antenna is deal for indoor wireless access points in large buildings, commercial smart building infrastructure, and enterprise-grade signal distribution.

Features

  • Operates between 600MHz to 6000MHz frequency range
  • Supports 5G NR / 4G LTE / 3G UMTS / 2G GSM frequency bands
  • Supports LTE Cat M / LTE Cat NB-IoT
  • Supports Wi-Fi dual band 2.4GHz and 5GHz
  • Supports BLUETOOTH® / Zigbee / IEEE 802.15.4 / ISM 2.4GHz / ISM 5.8GHz
  • Ceiling mount design for indoor coverage
  • -30°C to 70°C opertaing temperature range
  • Ø358 x 23mm dimensions
  • N-Type female connector options
  • Discreet low-profile housing
  • Independent wideband radiators on each port
  • MiMO 4x4 antenna with horizontal polarisation
  • Ceiling mount for discreet indoor deployment

Applications

  • Indoor wireless access points in large buildings
  • Commercial smart building infrastructure
  • Enterprise-grade signal distribution

Specifications

  • 50Ω impedance
  • Horizontal polarisation
  • 5.10dBi average gain
  • 7.47dBi peak gain
  • -1.09dBi average spherically integrated total gain
  • 78.15% average efficiency
  • ≤1.5 VSWR
  • 50W input power
  • Omni-directional directionality
  • Ground plane independent

Dimensions Drawing

Mechanical Drawing - Siretta Tango 60 Indoor Ceiling DAS Antenna

Spectrum Coverage

Siretta Tango 60 Indoor Ceiling DAS Antenna
게시일: 2026-01-19 | 갱신일: 2026-01-27