Features
- Extremely low profile
- High bendability (>1000 cycles / Ø 50mm)
- Low self-discharge at 1% per year
- Shelf life up to 10 years at 23°C
- Mercury-free
- Customization possible
Specifications
- Li/MnO2 chemical system
- 3V nominal voltage
- 25.0mAh nominal capacity
- 22.5mAh minimal capacity C/40, cut off 2.0V at 25°C
- <30Ω Internal resistance (at 50% SOC and 25°C)
- DC pulse of 12.5mA for 1s
- 0.86g average weight
- C/40 - 625µA max. continuous discharge current
- 0.5C - 12.5mA max. non-continuous discharge current
- -40°C to 60°C operating temperature range
게시일: 2015-08-10
| 갱신일: 2022-03-11