Red Pitaya STEMlab 122.88-16 SDR Kit Basic

Red Pitaya STEMlab 122.88-16 SDR Kit Basic is tailored for HF+50MHz SDR and RF applications that require DAQ systems with high precision. The 122.88-16 SDR features improvements based on feedback received from HAM radio operators & research laboratories. The new device comes with two 16-bit ADCs, 50Ω inputs and 14-bit DACs 50Ω outputs. The board has a 3x bigger dual-core Arm Cortex A9 + Xilinx Zynq 7020 FPGA, ultra-low 122.88MHz phase noise clock, and 1Gbit Ethernet connectivity.

RF inputs are improved in terms of distortions, noise, and crosstalk, which significantly improves reception and use of antenna diversity. A bigger FPGA provides more real-time processing capabilities. The clock was changed from 125MHz to 122.88MHz, so it's more compatible with HPSDR. The new device has not changed form factor, so it directly replaces the current STEMlab platform. The improved performances of the STEMlab 122.88-16 SDR make it easy to build SDR transceivers & other scientific devices to compete with high-end products.

Features

  • Tailored for RF SDR applications, HF and 50MHz bands
  • Comes with two 16-bit ACDs 50Ω inputs and 14-bit DACs 50Ω outputs
  • Three times bigger dual-core Arm Cortex A9 + Xilinx Zynq 7020 FPGA
  • Bigger FPGA provides more real-time processing capabilities
  • Hardware compatible with HPSDR
  • Improved distortions, dynamic range, sensitivity, noise, and crosstalk

Specifications

  • Basic
    • Processor Dual Core Arm Cortex A9
    • FPGA Xilinx Zynq 7020 SoC
    • RAM 512MB

  • Connectivity
    • Ethernet 1Gbit
    • USB USB 2.0
    • Wi-Fi requires Wi-Fi dongle (not included)
    • Synchronization with daisy chain connectors

  • RF inputs
    • Channels 2, SMA connectors
    • Sample rate 122.88MS/s
    • ADC resolution 16-bit
    • Full-scale voltage range 0.5Vpp /-2dBm
    • 50VDC Absolute max input voltage range (AC-coupled), 1Vpp for RF
    • Input protection RF transformer and AC-coupled
    • Overload protection DC voltage protection
  • RF output
    • Channels 2
    • Sample rate 122.88MS/s
    • DAC resolution 14-bit
    • Voltage range 1Vpp / +4dBm
    • 50Ω load impedance
    • Short circuit protection

  • Extension connector
    • 16 digital l/O pins
    • 4 analog inputs 
    • 0-3.5V analog inputs voltage range
    • 100kS/s sample rate
    • 12-bit resolution
    • 4 analog outputs
    • 0-1, 1.8V, 8V analog outputs voltage range
    • I2C, UART, SPI communication interfaces
    • Available voltages +5V, + 3,3V, -4V
게시일: 2019-05-09 | 갱신일: 2023-12-18