RECOM Power RPMB-2.0 & RPMB-3.0 Evaluation Boards

RECOM Power RPMB-2.0 and RPMB-3.0 Evaluation Boards are ready-to-go evaluation boards that do not require soldering. These components evaluate RECOM Power RPMB-2.0 and RPMB-3.0 Switching Regulator Modules. The boards allow the evaluation of the output voltage setting, control, power good, sense, and UVLO threshold. The behaviors in overload and overtemperature can also be evaluated before the design-in. RECOM Power RPMB-2.0 and RPMB-3.0 Evaluation Boards generate a constant output voltage with an output current of up to 2.0A or 3.0A from an external DC source. These boards are designed for rapid performance and EMC filter evaluation to speed up time to market.

Features

  • Evaluates RECOM Power RPMB-2.0 and RPMB-3.0 Switching Regulator Modules
  • Ready-to-go evaluation board
  • No soldering necessary
  • Allows evaluation of output voltage setting, control, power good, sense, and UVLO threshold
  • Behaviors in overload and overtemperature can be evaluated before the design-in
  • Output voltage trimming
  • EMC Class B filter on-board
  • Enable pin
  • UVLO voltage select
  • Selectable sense function
  • Test points on board
  • Designed for rapid performance and EMC filter evaluation to speed up time to market

Applications

  • Industrial 24VDC rails requiring up to 2A
  • High-density power systems
  • Industrial and motor controls
  • Automated test equipment
  • Medical and imaging equipment
  • Microprocessors and microcontrollers
  • Industrial Internet of Things (IoT)
게시일: 2020-02-17 | 갱신일: 2024-04-12