RECOM Power 2W SIP7 DC/DC Converters for SIC Applications

RECOM Power 2W SIP7 DC/DC Converters for SIC Applications are designed for SIC MOSFET drivers and are available with voltages of 5, 12, 15, or 24VDC with two asymmetric outputs of +20VDC and -5VDC. RECOM RxxP22005D and RKZ-xx2005D DC/DC Converters feature output sharing, allowing the module to be used with equal power (asymmetrical current) or equal current (asymmetrical power) loads. The modules offer 5.2kVDC isolation and meet harsh environment requirements with a -40°C to +95°C (with derating) operating temperature range.

Features

  • Power sharing
  • 3kVDC & 5.2kVDC isolation for 1 minute
  • Up to 87% efficiency
  • Temperature range
    • -40°C to +85°C (RKZ-xx2005D)
    • -40°C to +95°C (RxxP22005D)
  • UL60950 certified
  • IEC/EN60950 certified

Typical Application Circuit

Application Circuit Diagram - RECOM Power 2W SIP7 DC/DC Converters for SIC Applications
게시일: 2016-11-30 | 갱신일: 2022-03-11