Radiall 4.3-10 Terminations & Attenuators

Radiall 4.3-10 Termination and Attenuator Series is ideal for severe environmental conditions. Both series feature 4.3-10 connectors with terminations up to 100W and attenuators up to 15W. Terminations are available in low power (2W) up to high power (100W) at 6GHz maximum frequency. The attenuators are available up to 15W with a 6 GHz maximum frequency. Radiall 4.3-10 terminations and attenuators are the perfect solution for the integration of microwave components in telecom base stations and power testing.

Features

  • Global range of terminations from 2W to 100W
  • Robust design
  • 6GHz maximum frequency with excellent VSWR performance
  • High reliability and stability

Applications

  • Telecom base station integration
  • Microwave power testing
게시일: 2016-09-19 | 갱신일: 2022-03-11