Quectel SRG091X Short-Range Modules

Quectel SRG091X Short-Range Modules feature NXP’s IoT chip MIMX9131CVVXJAB and integrate a high-performance Arm® Cortex®-A55 CPU core. These modules offer a maximum operating frequency of up to 1.4GHz with embedded 1GByte LPDDR4, 8GByte eMMC memory, Wi-Fi 6, and BLUETOOTH® 5.4, and 802.15.4 (Thread/ Zigbee®). The SRG091X series module integrates a comprehensive set of peripheral interfaces, including RGB interface supporting LCD screen display, Ethernet ports, SPI, UARTs, I2C, I3C, USB 2.0, CAN-FD interfaces, ADC, and SPDIF. Typical applications include industrial HMIs, gateways, scanners, printers, energy meters, EV charging stations, smart speakers, POS systems, smart doorbells, and smart locks.

Features

  • One-core 64-bit Arm® Cortex®-A55 CPU
  • L2 cache 256KB
  • 2M ISI @ Programmable resolutions up to 2K
  • SDIO 3.0/ USB 2.0/ CAN-FD/ I2C/ I3C/ ADC
  • RGB
  • SPDIF
  • IEEE 802.11a/b/g/n/ac/ax (optional)
  • BLUETOOTH® 5.4 (optional)
  • IEEE 802.15.4 (Thread/Zigbee®) (optional)

Applications

  • Industrial HMIs
  • Gateways
  • Scanners
  • Printers
  • Energy meters
  • EV charging stations
  • Smart speakers
  • POS systems
  • Smart doorbells
  • Smart locks

Dimension Drawing

Mechanical Drawing - Quectel SRG091X Short-Range Modules
게시일: 2026-07-02 | 갱신일: 2026-07-03