Quectel LC86G GNSS Module

Quectel LC86G GNSS Module supports concurrent reception of GPS, GLONASS, BDS, Galileo, and QZSS. This module is designed to be compatible with L80 and L86 modules, allowing for smooth migration. The LC86G GNSS module features an integrated antenna on top, simplifying the design process and reducing RF complexity, enabling a fast time-to-market. This module provides a multi-constellation system that increases the number of visible satellites, reduces time-to-first-fix, and improves positioning accuracy, especially when driving through dense urban canyons. The LC86G GNSS module offers an integrated LNA that improves sensitivity, enabling high-accuracy positioning, clear signal tracking, fast acquisition, and direct connection to passive antennas. This module is well-suited for applications such as real-time tracking systems, sharing economy devices, wearable battery-operated products, toll tags, emergency beacons, and livestock or pallet trackers.

Features

  • Multi-GNSS engine for GPS, GLONASS, BDS, Galileo, and QZSS, ensuring fast and accurate fix in any environment
  • Footprint compatible with L80 and L86 modules
  • -166dBm (tracking) and -148dBm (acquisition) industry-leading sensitivity
  • Integrated LNA improves sensitivity
  • Embedded multi-tone active interference canceller for anti-jamming
  • UART interface
  • Integrated patch or external antenna
  • RoHS compliant

Applications

  • Real-time tracking systems
  • Sharing economy devices
  • Wearable battery-operated products
  • Toll tags
  • Emergency beacons
  • Livestock
  • Pallet trackers

Specifications

  • 47 number of tracking channels
  • SBAS:
    • WAAS
    • EGNOS
    • MSAS
    • GAGAN
  • NMEA 0183 V4.10 protocol
  • Integrated patch or external antenna type
  • Supply voltage range (VCC):
    • 2.55V to 3.6V
    • 3.3V typical
  • -40°C to +85°C operating temperature range
  • -40°C to +90°C storage temperature range
  • 16mm x 16mm x 6.95mm dimensions
  • 5.9g approximate weight

Videos

게시일: 2026-06-11 | 갱신일: 2026-06-11