Quectel FC30R Wi-Fi & BLUETOOTH® Module

Quectel FC30R Wi-Fi® and BLUETOOTH® Module is a cost-effective, industrial-grade Wi-Fi module that delivers high performance and a small form factor. This module supports IEEE 802.11 b/g/n standards and a stable and reliable SDIO communication interface. The FC30R module offers a low profile and a small LCC package, enabling it to be easily embedded in size-constrained applications and to provide reliable connectivity. This module includes an advanced package and the laser-engraved label with better heat dissipation and indelible markings. The FC30R Wi-Fi and BLUETOOTH® module is available in an ultra-compact 12mm x 12mm x 2.1mm size and Surface-Mount Technology (SMT) for durable and rugged designs. Typical applications include smart safety, industrial PDA, mobile Wi-Fi, and healthcare.

Features

  • Ultra-compact and cost-effective Wi-Fi module
  • Supports IEEE 802.11 b/g/n standards
  • Easier soldering and testing process with the LCC package
  • Stable and reliable SDIO communication interface
  • Simple design minimizes design-in time and development efforts

Applications

  • Smart safety
  • Industrial PDA
  • Mobile Wi-Fi®
  • Healthcare

Specifications

  • Data rate (maximum):
    • 802.11b 11Mbps
    • 802.11g 54Mbps
    • 802.11n 150Mbps
  • Interfaces:
    • SDIO x 1
    • Antenna x 1
  • LCC form factor
  • DBPSK, DQPSK, BPSK, QPSK, CCK, 16QAM, and 64QAM modulation modes
  • 3V to 3.6V, typical 3.3V power supply voltage
  • I/O power supply voltage:
    • 1.75V to 1.89V, typical 1.8V
    • 3V to 3.6V, typical 3.3V
  • 12mm x 12mm x 2.1mm dimensions
  • 0.58g weight
  • -40°C to +85°C operating temperature range

Dimensions

Mechanical Drawing - Quectel FC30R Wi-Fi & BLUETOOTH® Module
게시일: 2026-06-08 | 갱신일: 2026-07-29