Quantic Evans TDD Hybrid Capacitors

Quantic Evans TDD Hybrid Capacitors offer high power density in a 1.4" x 1.4" square case, with a rated voltage from 10VDC to 125VDC and a capacitance range of 1500μF to 300,000μF. These robust devices provide more than 2000 hours of life and unlimited shelf life. The construction utilizes sintered tantalum anodes and ruthenium oxide-coated cathodes operating in aqueous electrolyte, all hermetically sealed in a welded tantalum case with a glass-to-metal seal. Quantic Evans TDD Hybrid Capacitors are RoHS 5/6 compliant to EU RoHS Directive 2011/65/EU and offer ANSI J-STD-002 solderability and an ECCN EAR99 export classification. Typical applications include industrial, energy, military, and space.

Features

  • Sintered tantalum anodes and ruthenium oxide-coated cathodes operate in aqueous electrolyte
  • 1.4" x 1.4" square case
  • Hermetically sealed
  • Welded tantalum case with glass-to-metal seal
  • Ultra-high power density for tantalum capacitor technology
  • Unlimited shelf life

Applications

  • Industrial
  • Space
  • Energy
  • Military

Specifications

  • 10VDC to 125VDC rated voltage range
  • 1500μF to 300,000μF capacitance range
  • >2000hrs life at +85°C and rated voltage
  • -55°C to +85°C or +125°C operating temperature range, with voltage derating
  • ANSI J-STD-002 solderability
  • ECCN EAR99 export classification
  • RoHS 5/6 compliant to EU RoHS Directive 2011/65/EU
    • Negative terminal is 60/40 SnPb-plated copper wire
    • Positive Terminal is 60/40 SnPb-plated nickel tube

Average Electrical Performance

Performance Graph - Quantic Evans TDD Hybrid Capacitors
게시일: 2025-07-16 | 갱신일: 2025-07-30