Qualtek Electronics QFWB Single-Output Wall Mount AC Adapters

Qualtek QFWB Single-Output Wall Mount AC Adapters feature a universal AC input/full range and Level VI energy efficiency. Qualtek QFWB adapters have 6W to 65W output power and no-load power consumption of less than 0.1W. These single-output wall mount adapters also provide short-circuit protection and overcurrent protection.

Features

  • Universal AC input/full range
  • Level VI energy efficiency
  • 6W to 65W power
  • Short-circuit protection
  • Overcurrent protection
  • No-load power consumption less than 0.1W
  • One-year warranty
게시일: 2018-04-19 | 갱신일: 2023-01-12