Qualtek Electronics NEMA AC Power Plugs & Receptacles
Qualtek Electronics NEMA AC Power Plugs and Receptacles are power connectors with 15/20A current and 125/120VAC voltage ratings. The National Electrical Manufacturers Association (NEMA) plugs are available in 5-15P, 5-20P, 6-15P, and 6-20P, based on the current and voltage ratings. NEMA AC power plugs and receptacles feature cord clamp that accepts 18/3 to 12/3 cables. The AC power plugs and receptacles come with terminal IDs: Green for ground, black for line, and white for neutral. These plugs and receptacles incorporate an 8-position plug configuration that enables rotation of the head to different positions before screwing.Features
- Configurations:
- 5-15P with 15A/125VAC ratings
- 5-20P with 20A/120VAC ratings
- 6-15P with 15A/125VAC ratings
- 6-20P with 20A/120VAC ratings
- Cord clamp accepts 18/3 to 12/3 cables
- Terminals color code:
- Green (GR) for ground terminal screw
- White (W) for neutral terminal screw
- Black for line terminal screw
- 8-position plug configuration
- UL/cUL listed E139592 approvals
- RoHS compliant
View Results ( 4 ) Page
| 부품 번호 | 데이터시트 | 설명 | 제품 | 전류 정격 | 전압 정격 | NEMA 정격 |
|---|---|---|---|---|---|---|
| Q-726-RA | ![]() |
AC 전원 플러그 및 콘센트 20A/250VAC PLUG NEMA 6-20P | Plugs | 20 A | 250 V | 6-20 |
| Q-710-RA | ![]() |
AC 전원 플러그 및 콘센트 15A/125VAC PLUG NEMA 5-15P | Plugs | 15 A | 125 V | 5-15 |
| Q-716-RA | ![]() |
AC 전원 플러그 및 콘센트 20A/120VAC PLUG NEMA 5-20P | Plugs | 20 A | 125 V | 5-20 |
| Q-720-RA | ![]() |
AC 전원 플러그 및 콘센트 15A/125VAC PLUG NEMA 6-15P | Plugs | 15 A | 250 V | 6-15 |
게시일: 2018-05-18
| 갱신일: 2023-01-12