Qorvo TGL2209 & TGL2209-SM 50W VPIN Limiters

Qorvo TGL2209 and TGL2209-SM 50W VPIN Limiters are high-power, X-band GaAs VPIN limiters capable of protecting sensitive receive channel components against high-power incident signals. These devices from Qorvo do not require DC bias and produce a low insertion loss in small form factors. This allows for simple integration with negligible impact on system performance. Both models operate from 8GHz to 12GHz with a low insertion loss of less than 0.5dB. Receive protection is rated up to 50W incident pulsed-power with a low flat leakage of less than 18dBm for the TGL2209 and 18.5dBm for TGL2209-SM. The TGL2209 is offered in die form, while the TGL2209-SM is offered as a packaged limiter. All TGL series parts are lead-free, RoHS compliant, and well suited for commercial and defense-related applications.

Features

  • 50W (pulsed) peak power handling
  • Flat Leakage
    • <18dBm (TGL2209)
    • <18.5dBm (TGL2209-SM)
  • Spike Leakage
    • <20dBm (TGL2209)
    • <20.5dBm (TGL2209-SM)
  • 8GHz to 12GHz frequency range
  • <0.5dB insertion loss
  • Passive (no DC bias required)
  • <115ns recovery time
  • 2mm x 2mm x 0.10mm TGL2209 die dimensions
  • 4mm x 4mm x 1.54mm TGL2209-SM package dimensions

Applications

  • Receive chain protection
  • Commercial and military radars

TGL2209 Block Diagram

Qorvo TGL2209 & TGL2209-SM 50W VPIN Limiters

TGL2209-SM Block Diagram

Qorvo TGL2209 & TGL2209-SM 50W VPIN Limiters
게시일: 2016-05-03 | 갱신일: 2022-03-11