Qorvo RFCA8830 CATV Amplifier

Qorvo RFCA8830 CATV Amplifier is a GaAs pHEMT RF balanced amplifier IC with a 45MHz to 1200MHz operating bandwidth. The RFCA8830 is designed to provide a low noise, high linearity, high gain device for use as a post amplifier in optical receivers or low noise balanced preamps. Qorvo RFCA8830 amplifier IC uses a 5V power supply for applications requiring lower power dissipation. The RFCA8830 is designed to support the DOCSIS 3.1 Data Over Cable specification. Qorvo RFCA8830 CATV Amplifier is offered in a compact SOIC-8 package with an exposed pad.

Features

  • 45MHz to 1218MHz frequency range
  • 19.2dB gain
  • 2.5dB noise figure
  • >75dBc CSO and CTB at 34dBmV/ch, 79-channel flat
  • 5V operating supply voltage
  • 277mA operating supply current
  • Moisture Sensitivity Level: MSL1
  • -40°C to +85°C operating temperature

Applications

  • HFC optical nodes
  • Balanced antenna applications
  • DOCSIS 3.1 systems

Block Diagram

Block Diagram - Qorvo RFCA8830 CATV Amplifier
게시일: 2017-03-31 | 갱신일: 2022-05-03