Qorvo 885128 BAW Coexistence Filters

Qorvo 885128 BAW Coexistence Filters is designed for 2.4GHz WLAN/Wi-Fi®/BLUETOOTH® coexistence with 4G LTE and TD-LTE signals in adjacent bands B7, B41, B38, and B40.

The Qorvo 885128 exhibits exceptional rejection performance allowing these various technologies to operate simultaneously and in close proximity. The 885128 offers up to 25% less temperature drift than competing technologies and supports extended temperature ranges of -40°C to +95°C.  The Qorvo 885128 features +36dBm peak power handling within the small package size of 1.1mm x 0.9mm x 0.5mm. With single-ended operation, the 885128 filters are ideal for access points, set-top boxes, gaming controllers, and small cell radio applications.

Features

  • Low loss in WLAN band with extended upper corner for inclusion of BLUETOOTH
  • High rejection in B30/B38/B7/B41 bands
  • 1.1mm x 0.9mm x 0.5mm
  • -40°C to +95°C operating temperature range
  • Single-ended operation
  • RoHS-compliant, Pb-free module package

Applications

  • Wi-Fi bandpass filter enables the coexistence of LTE/TD-LTE and Wi-Fi
  • Portable hotspots
  • Wi-Fi routers and LTE gateways
  • Smart meters
  • Wi-Fi access points
  • Small cells
게시일: 2019-11-05 | 갱신일: 2023-12-04