Pulse Electronics W7001 NFC Flex Stamp Antenna

Pulse Electronics W7001 NFC Flex Stamp Antenna is a thin, flexible antenna that can be fed with user-supplied spring clips, contacts, direct-solder methods, or with Pulse W9908/W9909 C-Clips. Mounting the antenna is easily accomplished using the thin but strong adhesive backing. Pulse Electronics W7001 NFC Flex Stamp Antenna is recommended for mounting on the inside of plastic covers or carriers embedded in the device. The W7001 is ideal for embedded products such as tablets, laptops, and payment terminal devices.

Features

  • Thin structure
  • Easily attaches to device covers or mechanics
  • Well-known antenna concept, reliable technology
  • RoHS compliant

Applications

  • Mobile devices
  • Payment terminals
  • Sharing / pairing

Dimensions (mm)

Pulse Electronics W7001 NFC Flex Stamp Antenna
게시일: 2013-06-27 | 갱신일: 2022-07-01