Pulse Electronics W3554 High-Efficiency Wideband LTE Dipole Antennas
Pulse Electronics W3554 High-Efficiency Wideband LTE Dipole Antennas offer a covered frequency range of 698MHz to 6000MHz. The W3554 measures 30mm x 120mm x 0.2mm and weighs only 1.5g. These dipole antennas are constructed from lead-free materials and are lead-free soldering compatible. Multiple cable lengths and connector options are available. Pulse Electronics W3554 High-Efficiency Wideband LTE Dipole Antennas offer 50Ω impedance, 5W power withstanding, and an operating temperature range of -40°C to +85°C. The W3554 is compatible with Hirose coaxial cable connectors U.FL and I-PEX MHF.Features
- Multiple cable lengths and connector options
- Measures 30mm x 120mm x 0.2mm
- 1.5g weight
- Omnidirectional radiation pattern
- Linear polarization
- RoHS compliant
Applications
- 2G / 3G / 4G / 5G
- GNSS
- Wi-Fi®, BLUETOOTH®, Bluetooth Low Energy, ZigBee®
- ISM 868MHz, 915MHz, 2400MHz, 5000MHz
Specifications
- -40°C to +85°C operating temperature range
- 50Ω impedance
- 5W power withstanding
게시일: 2016-11-01
| 갱신일: 2022-07-01