PUI Audio SMI-1027 Indicators

PUI Audio SMI-1027 Indicators are compact (9.6mm x 5mm) and offer an 80dbA sound pressure level. PUI Audio SMI-1027 Indicators offer a 30mA current rating and 2.7kHz frequency rating.

Features

  • 80dBA sound pressure level
  • 2.7kHz frequency rating
  • 4V to 15V voltage range (5V or 12V rated voltage)
  • 30mA current rating
게시일: 2016-08-29 | 갱신일: 2022-03-11