pSemi PE188200 8-Channel Beamforming Front-End Module

pSemi PE188200 8-Channel Beamforming Front-End Module is designed for 5G applications in the 26.5GHz to 29.5GHz bands. This module is organized as two independently controllable RF chains of four channels, supporting four dual-polarity antennas or eight single-polarity antennas. The time-division duplex (TDD) mode operation switches the power amplifier/low noise amplifier (PA/LNA) branches connected to each antenna port. The chain is completed with an integrated splitter/combiners and a phase and amplitude beamformer for each channel. All control is conducted via a four-wire serial peripheral interface (SPI) bus, and the on-chip memory holds 512 sets of eight-channel beamforming coefficients. pSemi PE188200 8-Channel Beamforming Front-End Module is ideal for 5G base stations, 5G customer premises equipment (CPE), and point-to-point radio.

Features

  • Covers n257 band, 26.5GHz to 29.5GHz
  • Integrated power amplifiers and low-noise amplifiers
  • Supports 4 dual-polarity antennas
  • 50Ω impedance at RF ports
  • 6-bit phase and 6-bit attenuation control
  • High linear POUT supporting CP-OFDM 64 QAM
  • Fast beam switching
  • On-chip memory for 512 beams
  • Independent control via SPI of all paths

Applications

  • 5G base stations
  • 5G CPE
  • Point-to-point radio

Functional Block Diagram

Block Diagram - pSemi PE188200 8-Channel Beamforming Front-End Module
게시일: 2022-02-04 | 갱신일: 2024-03-14