ProSoft Technology PLX82 Protocol Conversion Gateways
ProSoft Technology PLX82 Protocol Conversion Gateways facilitate robust, high-speed connectivity between two powerhouses in industrial automation. Each gateway features dual Ethernet ports that allow different protocols to operate on separate subnets, seamlessly integrating systems such as EtherNet/IP™, IEC 61850, Modbus TCP/IP, and PROFINET. The design simplifies network configuration and reduces errors, but also enhances diagnostic and remote management capabilities in demanding industrial environments.
Features
- Dual/isolated Ethernet ports that allow different protocols to reside on separate subnets
- Communication bridging between two industrial networks (enabling integration of different protocols)
- Remote configuration and diagnostics capabilities
EtherNet/IP™ Server to IEC 61850 Client Gateway
EtherNet/IP™ to PROFINET Controller Gateway
Modbus® TCP/IP to PROFINET Controller Gateway
Modbus TCP/IP to IEC 61850 Gateway
Additional Resources
- PROFINET Controller Gateway FAQ
- PLX82-EIP-PNC-User Manual
- PLX82-MBTCP-PNC-User Manual
- PLX82-EIP-61850 - User Manual
- LifeCycleLetter_PLX82-EIP-61850
- Technical Note- Migrating from PLX81-EIP-61850 to PLX82-EIP61850 module
- IEC 61850 PICS Statement
- Technical Note- PLX82-MNET-61850
- Migrating to PLX82-MNET-61850 Series B
- PLX82-MNET-61850-User Manual
Videos
게시일: 2025-10-06
| 갱신일: 2026-01-15