Pro-Wave Electronics 400ST/R160 Air Ultrasonic Ceramic Transducers
Pro-Wave Electronics 400ST/R160 Air Ultrasonic Ceramic Transducers are suitable for continual wave driving, such as Doppler motion detectors. A piezoelectric ceramic disc is mounted on the node of the fundamental resonant frequency, and a conical metal resonator is bonded at the center of the disc that acts as a rigid piston. This special construction is vibration-free and provides high sensitivity, a wider bandwidth, and excellent durability in wide temperature and humidity ranges.Specifications
- 40.0 ±1.0KHz center frequency
- Bandwidth (-6dB)
- 2.0KHz (transmitter)
- 2.5KHz (receiver)
- 120dB min. transmitting sound pressure level
- -61dB min. receiving sensitivity
- ±20%: 2400pF ±20% capacitance at 1KHz
- 20Vrms maximum driving voltage (cont.)
- 55° typical total beam angle -6dB
- -30°C to +70°C operation temperature
Sensitivity/Sound Pressure Level
Beam Angle
게시일: 2018-11-05
| 갱신일: 2022-09-22