Cincon CFM600S AC-DC Power Supplies
Cincon CFM600S AC-DC Power Supplies feature an active PFC that meets EN 61000-3-2 standards and a wide input range of 80VAC to 264VAC. These power supplies offer over-temperature protection, PS on/off remote control, low inrush current, and power good and power fail signals. CFM600S power supplies have an open-frame design and are highly efficient, reliable, and fully protected against over-voltage conditions. Cincon CFM600S AC-DC Power Supplies have IEC/EN/UL 62368-1 approval.
Features
- Compact design
- Over-temperature protection
- PS on/off remote control
- Power good and power fail signal
- Low inrush current
- Short-circuit protection
Specifications
- Up to 94.5% efficiency
- 80VAC to 264VAC universal input range
- 3" x 5" dimensions
- Class I and Class II classifications
- <1W no load power consumption
- 5000m operating altitude
- UP to 25.97W/Inch3 power density
- Up to 510W power for natural
- Up to 600W power for conduction convection
- +5V stand-by, 12V fan output
- -40°C to +85°C operating temperature range
- Approval IEC/EN/UL 62368-1
- Approval EN 55032, 47 CFR FCC part 15
- Active PFC meets EN 61000-3-2
- Design meets IEC/EN 60335-1
게시일: 2025-11-11
| 갱신일: 2025-11-21