Power Integrations LinkZero-LP No-Load Consumption Off-Line Switcher

Power Integrations LinkZero-LP Zero No-Load Consumption Integrated Off-Line Switcher is an upgrade to the LinkSwitch-LP, the industry's lowest component count charger/adapter and standby power switcher IC. It incorporates new technology, which enables the device to automatically enter into and wake up from no-load mode while taking less than 5mW from the AC power. Power Integrations LinkZero-LP Zero No-Load Consumption Integrated Off-Line Switcher comprises a 700V power MOSFET switch with a power supply controller on the same die. Unlike conventional PWM (pulse width modulation) controllers, it uses a simple ON/OFF control to regulate the output voltage.

The controller consists of the following circuits: an oscillator, feedback (sense) 5.85V regulator, BYPASS pin under/overvoltage protection, over-temperature protection, frequency jittering, current limit, leading-edge blanking BYPASS pin clamp in power down, and bypass mode. The controller includes a proprietary power-down mode that automatically reduces standby consumption to levels that are immeasurable on most power meters.

Features

  • Automatically enters zero input power mode when a load is disconnected
  • Detects load reconnection and automatically restarts regulation
  • Simple upgrade to existing LinkSwitch-LP designs
  • Very tight IC parameter tolerances improve system manufacturing yield
  • Suitable for low-cost clampless designs
  • Frequency jittering greatly reduces EMI filter cost
  • Extended package creepage improves system field reliability
  • Accurate hysteretic thermal shutdown protection - automatic recovery reduces field returns
  • Universal input range allows worldwide operation
  • Auto-restart reduces delivered power by >85% during short circuit and open loop fault conditions
  • Simple ON/OFF control, no loop compensation needed
  • High bandwidth provides excellent transient load response with no overshoot
  • No-load consumption as low as 4mW at 230VAC input
  • Easily meets all global energy efficiency regulations with no added components
  • ON/OFF control provides constant efficiency to very light loads

Applications

  • Chargers for:
    • Cell/cordless phones
    • PDAs
    • Power tools
    • MP3/portable audio devices
    • Shavers

LinkZero-LP Pin Configuration

Power Integrations LinkZero-LP No-Load Consumption Off-Line Switcher

SMD-8C Pin Configuration

Power Integrations LinkZero-LP No-Load Consumption Off-Line Switcher
게시일: 2011-06-28 | 갱신일: 2022-03-11