Power Integrations 2SP0430T SCALE-2 Gate Drivers
Power Integrations 2SP0430T SCALE-2 Gate Drivers are optimized for the operation of 1200V and 1700V PrimePACK™ 3 and IGBT power modules in 2-level and 3-level NPC-1 applications. These drivers offer short-circuit protection, Dynamic Advanced Active Clamping (DA2C), ±30A peak output gate current, and 2W output power per channel at maximum ambient temperature. The 2SP0430T gate drivers feature reinforced isolation, an electrical interface with 15V logic, and built-in DC/DC power. The clearance and creepage distances between the primary and secondary sides meet the requirements for reinforced isolation. These gate drivers operate at -40°C to +85°C temperature range. Power Integrations 2SP0430T SCALE-2 Gate Drivers are suitable for wind and solar power, traction inverters, and industrial drives.Features
- Ready to use gate driver solution for PrimePack 3 and IGBT power modules
- Electrical primary-side interface with reinforced insolation
- Available for 2-level and 3-level applications
- Short-circuit protection
- Applied double-sided conformal coating
- 100% production partial discharge and HIPOT test
- Dynamic Advanced Active Clamping (DA²C)
- Clearance and creepage distances between primary and secondary sides meet requirements for reinforced isolation
- Undervoltage Lock-Out (UVLO) protection for the primary side (low voltage side)
- Reinforced insulation between the primary and secondary side
Applications
- Traction main inverter
- Wind and PV power
- Industrial drives
Specifications
- -40°C to +85°C operating temperature range
- ±30A peak output gate current
- Electrical interface with 15V logic
- Reinforced isolation for 1200V and 1700V application
- UL compliant
Functional Block Diagram
Additional Resource
Application Notes
게시일: 2019-06-30
| 갱신일: 2023-11-09