Power Integrations 2SD300C17A2 Dual Channel Drives
Power Integrations 2SD300C17A2 Dual Channel Drives are high-quality and low-cost SCALE™-2 dual-driver cores that are a second source to Infineon's 2ED300C17-S and 2ED300C17-ST. These drivers are highly reliable and functionally compatible with 2ED300C17-S/2ED300C17-ST. The 2SD300C17A2 devices combine a two-channel driver core with an isolated DC/DC converter, short circuit protection, and supply voltage monitoring. These drivers also provide a gate voltage swing of ±15V and an output current of 30A with a drive power of 4W per channel.Features
- Dual-channel driver
- Highly integrated SCALE™-2 chipset
- Switching frequency up to 60kHz
- Gate current ±30A
- 4W output power per channel
- Direct and half-brigade mode
- IGBT short-circuit protection
- Failure soft shut down
- Isolated DC/DC converter
- Safe isolation to EN 50178
- UL compliant
- Reliable, long service life
- Lead-free
Applications
- 1:1 replacement of 2ED300C17-S
- 1:1 replacement of 2ED300C17-ST
- IGBTs upto 1700V
Specifications
- 0 to 16VDC maximum supply voltage range
- -0.5V to 20V maximum input logic input voltage
- 20mA maximum SOx current
- ±30A maximum gate peak current
- 1Ω minimum gate resistance
- 50µC maximum IGBT charge gate
- 540mA maximum average supply current
- 3W to 4W maximum output power
- 60kHz maximum switching current
- 4000VAC to 4000VAC maximum test voltage
- 1700Vpeak maximum operating voltage
- Temperature ranges
- -40°C to +85°C operating
- -40°C to +90°C storage
게시일: 2016-10-27
| 갱신일: 2024-02-19