Pomona Electronics 73103 Maxigrabber® Hooks

Pomona Electronics 73103 Maxigrabber® hooks provide reinforced insulation for increased electrical protection. These hooks are designed for connections to high-current conductors and feature a 12mm hook opening. The Maxigrabber hooks are ideal for electronic, electrical, and industrial applications where access to hard-to-reach high-voltage test points is a requirement. These hooks feature CAT II 1000V/CAT III 1000V/CAT IV 1000V voltage ratings and 20A current rating. The Pomona Electronics Maxigrabber hooks are available in black and red colors.

Features

  • Reinforced insulation for increased electrical protection
  • Designed for connections to high-current conductors
  • 12mm hook opening
  • Ideal for electronic, electrical, and industrial applications where access to hard-to-reach high-voltage test points is a requirement
  • Safety 4mm banana jack mates with Pomona 5907A, 5908A, and 5909A test lead sets for interfacing with digital multimeters
  • Polypropylene and Nylon 6 insulation
  • Nickel-plated brass, steel, and brass conductor
  • CAT II 1000V/CAT III 1000V/CAT IV 1000V voltage rating
  • 20A current rating
  • +5°C to +45°C operating temperature range
  • Black and red color variants

Dimensions

Mechanical Drawing - Pomona Electronics 73103 Maxigrabber® Hooks
게시일: 2019-12-03 | 갱신일: 2023-11-07