PolyPhaser 650MHz to 2.7GHz RF Coaxial Surge Protectors
PolyPhaser 650MHz to 2.7GHz RF Coaxial Surge Protectors protect against Electro-Magnetic Pulse (EMP), High Altitude Electro-Magnetic Pulse (HEMP), or power surges. These surge protectors are specially designed to pass through the desired frequency band while suppressing surges. The 650MHz to 2.7GHz surge protectors are commonly used in conjunction with antennas, radios, and other RF systems attached to a device near or outdoors to protect sensitive electronics.
The 7/16 DIN surge protection devices feature a 1.5kW maximum input power and 50Ω impedance, and can also be ordered with a bulkhead option. These low PIM lightning arrestor surge protectors are available in male gender for the input side and female for the output. The 7/16 DIN surge suppressors utilize a gas discharge tube, a hybrid surge filter, and gas tube protection technology.
Features
- 650MHz to 2.7GHz frequency range
- 7/16 DIN (low PIM) connector type (698MHz to 2.7GHz)
- 50Ω impedance
- Hybrid protection technology
- Male (input)/female (output) gender configuration
- Bulkhead mounting option available
- IP67 environmental rating
- REACH and RoHS compliance
Applications
- RF systems
- Antennas
- Radios
- Outdoor installations
| 부품 번호 | 데이터시트 | 커넥터 타입 | 주파수 범위 | 전압 정격 | 전류 정격 | 연동 사용 대상 |
|---|---|---|---|---|---|---|
| TSX-DFF-BF | ![]() |
7/16 | 698 MHz to 2.7 GHz | Commercial and Industrial Communication System, Emergency Response System, Public Safety System | ||
| TSX-NFF-P | ![]() |
N | 698 MHz to 2.7 GHz | Commercial and Industrial Communication System, Emergency Response System, Public Safety System | ||
| DGXE+30NMNF-A | ![]() |
N | 650 MHz to 2.7 GHz | 30 V | Cellular, GPS, WiFi | |
| TSX-4310FF-P | ![]() |
698 MHz to 2.7 GHz | Commercial and Industrial Communication System, Emergency Response System, Public Safety System | |||
| TSX-DFM | ![]() |
7/16 | 698 MHz to 2.7 GHz | Commercial and Industrial Communication System, Emergency Response System, Public Safety System | ||
| TSX-DFM-P2-BF | ![]() |
7/16 | 698 MHz to 2.16 GHz | Commercial and Industrial Communication System, Emergency Response System, Public Safety System | ||
| TSX-NFM | ![]() |
N | 698 MHz to 2.7 GHz | Commercial and Industrial Communication System, Emergency Response System, Public Safety System | ||
| TSXDC-DFM | ![]() |
7/16 | 698 MHz to 2.7 GHz | 60 V | 6 A | Cellular Communication Systems, Emergency Response Systems, Industrial Communications, Public Safety Systems |
| ESXDC-DFM | ![]() |
7/16 | 698 MHz to 2.7 GHz | 30 V | 10 A | Cellular, Industrial |
| TSX-DFM-BF | ![]() |
7/16 | 698 MHz to 2.7 GHz | Commercial and Industrial Communication System, Emergency Response System, Public Safety System |