Pletronics Inc. J Series Clock Oscillators

Pletronics Inc. J Series Clock Oscillators are quartz crystal-controlled precision square wave generators. These clock oscillators provide low jitter and improved phase noise performance. The J series oscillators come with the Enable/Disable function on pad 1 and the Disable function, which includes low standby power mode. These clock oscillators employ fundamental and 3rd overtone crystals. The Pletronics HC77J oscillators offer HCSL output, while the LV44J, LV55J, and LV77J oscillators offer LVDS output. The PE77J oscillators provide PECL output.

Features

  • Quartz crystal-controlled precision square wave generators
  • Improved phase noise performance
  • Low jitter
  • Low-cost mass-produced oscillators
  • Enable/Disable function on pad 1
  • Disable function includes low standby power mode
  • Fundamental and 3rd overtone crystals used
  • HC77J oscillators offer High-Speed Current Steering Logic (HCSL) output
  • LV44J, LV55J, and LV77J oscillators provide Low-Voltage Differential Signaling (LVDS) output
  • PE77J oscillators offer Positive Emitter Coupled Logic (PECL) output

Specifications

  • Jitter
    • 0.1pS RMS jitter (12KHz to 20MHz frequency range at 156.25MHz) for PE77J and LV44J oscillators
    • 100pS RMS jitter (12KHz to 20MHz frequency range at 156.25MHz) for HC77J, LV55J, and LV77J oscillators
  • -0.3V to 4V supply voltage range (VCC)
  • -0.3V to VCC+0.3V input voltage range (Vi)
  • -0.3V to VCC+0.3V output voltage range (Vo)
게시일: 2019-08-22 | 갱신일: 2023-11-02