Amphenol Piher PC-16 Carbon Potentiometers

Amphenol Piher PC-16 Carbon Potentiometers are single-turn panel-control devices that feature a carbon resistive element with plastic housing and an incorporated shaft. The series offers a 300° ±5° mechanical rotation angle, 280° ±20° electrical rotation angle, and 0.5Ncm to 1.5Ncm torque. A wide range of configurable options, such as ganging up to four modules, offers flexibility. Amphenol Piher PC-16 Carbon Potentiometers include IP54 protection according to IEC 60529. The PC-16 carbon potentiometers operate in a temperature range of -25°C to +70°C. Ideal applications include home appliances, industrial, and automotive.

Features

  • Carbon resistive element
  • IP54 protection according to IEC 60529
  • Polyester substrate
  • Modular gang type (up to 4)
  • Self-extinguish material UL 94-V0

Applications

  • Home appliances
  • Industrial
  • Automotive

Specifications

  • 300° ±5° mechanical rotation angle
  • 280° ±20° electrical rotation angle
  • 0.5Ncm to 1.5Ncm torque
  • >40Ncm stop torque
  • Up to 25K life cycles
  • 25°C to +70°C operating temperature range
  •  
게시일: 2018-11-19 | 갱신일: 2025-02-19