Amphenol Piher N-6R Miniature Control Potentiometers

Amphenol Piher N-6R Miniature Control Potentiometers offer an extra long mechanical life and are designed with a carbon resistive element and overmolding manufacturing technique. These 6mm miniature carbon SMD reflow potentiometers are RoHS and REACH ready with RoHS reflow capability. Other features include a compact and robust design, embossed tape-on-reel packaging for automated high-speed placement, and a mechanical life of up to 10K cycles. Amphenol Piher N-6R Miniature Control Potentiometers have IP54 protection according to IEC 60529. The series operates in a temperature range of -25°C to +70°C. Applications include home and building automation, appliances, timer and control relays, power supplies, alarms and detectors, and light dimmers.

Features

  • Miniature robust design
  • SMD for RoHS reflow soldering
  • Up to 10k cycles mechanical life
  • Carbon resistive element
  • Plastic substrate
  • Overmolding manufacturing technique
  • Embossed tape (for SMD) packaging for automatic insertion or bulk for manual assembly
  • Wiper positioned at 50%
  • Accidental rotor movement protected
  • Traceability ensured by date code marking
  • IP54 protection according to IEC 60529

Applications

  • Home and building automation
  • Appliances
  • Timer and control relays
  • Power supplies
  • Alarms and detectors
  • Light dimmers

Specifications

  • 280° ±10° mechanical rotation angle
  • 245° ±25° electrical rotation angle
  • 0.2Ncm to 3Ncm rotational torque
  • >7.5Ncm stop torque
  • 100VDC maximum voltage range
  • -25°C to +70°C operating temperature range
  •  
게시일: 2018-11-19 | 갱신일: 2023-03-03