Amphenol Piher N-15 Carbon Position Sensors/Potentiometers

Amphenol Piher N-15 Carbon Position Sensors / Potentiometers provide 360° full endless rotation and 340° ±10° wide electrical angle. The series is offered in a low 4.4mm profile package with SMD and through-hole mount options. These devices feature reflow soldering capability, polarized "T" rotor, ±3% standard linearity, and up to 100K mechanical life cycles. Amphenol Piher N-15 Carbon Position Sensors / Potentiometers operate in a -40°C to 120°C temperature range. Typical applications include temperature control, automotive, white goods, and size and position detectors.

Features

  • 4.4mm low profile
  • SMD or through-hole mount
  • Shaft insertable from both sides
  • Polarized "T" rotor
  • All PT/ PTC 15 shafts compatible
  • IP54 protection according to IEC 60529
  • Reflow soldering capability
  • Embossed tape or bulk packaging

Specifications

  • 360° endless rotation
  • 340° ±10° electrical angle
  • ±3% linearity
  • 100K mechanical life cycles
  • 5000 to 100K resistance values
  • ±30% tolerance
  • 0.15W at 50°C nominal power
  • 250VDC maximum voltage
  • -40°C to +120°C operating temperature range

Applications

  • Temperature control
    • Boilers
    • Wall heaters
    • Showers
    • Radiators
    • Conventional and microwave ovens
    • Freezers
  • Size and position detectors
  • Automotive
    • HVAC, seat, rear-view mirror actuator feedback sensors
    • HVAC controls
  • Timer and function / program select
    • Washing machines
    • Dishwashers
    • All white goods in general
게시일: 2018-11-19 | 갱신일: 2023-03-03