Phoenix Contact M12 Mini-B USB Receptacle & Cable Assemblies
Phoenix Contact M12 Mini-B USB Receptacles and Cable Assemblies provide high-quality, reliable connections for high-speed data acquisition in harsh industrial applications operating on miniature industrial devices and instruments. These IP67 protected connectors utilize the SPEEDCON connection system which ensures positive locking, high cable retention, and reduces connection time by 90 percent compared to standard connector threads by only requiring a quarter turn to connect. Compliant with USB 2.0, the Phoenix Contact M12 Mini-B USB Receptacles and Cable Assemblies can achieve a data transfer rate of up to 480Mbps.Features
- IP67 M12 SPEEDCON quick disconnect metal housing for water and dust protection
- Metal receptacle shell with ground spring
- Smallest mini-B USB industrial connector
- Direct PCB mount
- USB 2.0 interface, up to 480Mbps transfer rate
- Fully shielded, industrial grade, over-molded cable assemblies with M12 SPEEDCON locking for better strain relief
- 90° or pigtail mounting options available upon request
- RoHS compliance
Applications
- Factory automation (USB gateway, controllers)
- Factory and process control devices (motors, actuators, motion controllers)
- Industrial computers, controllers, printers, barcode scanners
- Measurement and test equipment
- Security/industrial cameras
- Industrial cameras (thermal imaging, security)
- Municipal police speed radar to in-vehicle computers
- Solar inverter data acquisition devices
- USB sensors (torque, load cell sensors)
- Audio, video, entertainment equipment
Specifications
- 30V rated voltage
- 1A rated current (IN)
- 480Mbps transmission speed
- UL94-V0 flammability
- Au/Ni Contact material contact surface material
- Wave soldering PCB connection
- 4mm maximum panel thickness
- -25°C to +85°C operating temperature
- IP67 (when connected) degree of protection
- Rear mounting M12 x 1 with flat nut mounting type
- 1.5 to 2.0Nm torque to panel
게시일: 2011-06-28
| 갱신일: 2022-03-11