Phoenix Contact MINI Pro Signal Conditioners

Phoenix Contact MINI Pro signal conditioners save space and make installation and configuration quick and easy for isolation, conversion, and filtering or amplification of analog signals. The compact signal conditioners measure just 6.2mm wide, so they require up to 65 percent less space than traditional signal conditioner designs. Using less space in the control cabinet or panel can potentially reduce the overall cost of the design.

The MINI Pro signal conditioners have multiple configuration options, including a DIP switch, PC programmable or an Android app, making it easy for engineers to configure the signal conditioners, even without printed datasheets. With a voltage range of 9.3 to 30VDC and an operating temperature range of -40°C to +70°C, Phoenix Contact MINI Pro signal conditioners are suitable for nearly every industrial application.

Features

  • Easy installation, thanks to easily accessible terminal points, power bridging, and FASTCON Pro plug-in connection terminal blocks
  • Easy startup and servicing: measure signals without disconnecting current loops, plus optional disconnect function
  • Numerous parameterization options - easy configuration via DIP switches as well as extended configuration via software or smartphone app without additional accessories
  • Easy to maintain, thanks to large-surface marking areas, status LEDs in every signal conditioner, and a group error indication
  • The choice is yours - wiring with screw connection or fast and tool-free push-in technology
  • Optimum signal quality, thanks to the latest switching technology and safe electrical isolation between input, output, and supply
  • Suitable for every application, thanks to multifunctional device types and extended supply voltage and operating temperature ranges

Videos

게시일: 2014-10-17 | 갱신일: 2022-03-11