Pasternack PE910101 Type N Male to Type N Female Adapter
Pasternack PE910101 Type N Male to Type N Female Adapter is a commercial-grade right-angle adapter that provides easier connections in tight spaces. This type N coaxial adapter is a 90° right-angle RF elbow. The PE910101 commercial-grade RF adapter measures 1.42-inch in length, 1.35-inch in width, and 0.12lbs in weight. This adapter is constructed with a brass connector body and incorporates a nickel‑finished center contact. The PE910101 adapter operates at a -55°C to 85°C temperature range. This Type N male-to-type N female adapter is used for general-purpose testing.
Features
- Configuration:
- N Male Connector 1
- N Female Connector 2
- 50Ω impedance
- Commercial-grade design
- Right-angle body geometry
- Gold plated nickel contact
- -55°C to 85°C operating temperature range
- Mechanical specifications:
- 1.42" [36.07mm] length
- 1.35" [34.29mm] width
- 0.79" [20.07mm] height
- 0.12lbs [54.43g] weight
Dimensions
게시일: 2026-03-04
| 갱신일: 2026-03-26