Pasternack PE9100 Precision RF Adapters

Pasternack PE9100 Precision RF Adapters are 50Ω SMA, BNC, and RP-SMA adapters, machined for high-performance interconnectivity. These adapters are available in SMA↔BNC, SMA↔SMA, and SMA↔RP-SMA variants. The PE9100 RF adapters are designed for seamless integration between equipment using different RF connector formats, delivering consistent electrical performance, rugged durability, and broad operational bandwidth. These RF adapters use a straight, in‑line coaxial body, simplifying installation and integration in dense RF assemblies. The PE9100 adapters support RF/microwave lab setups, field deployments, and system integration that require reliable and low‑loss transitions. These RF adapters are ideal for general-purpose testing applications.

Features

  • 50Ω impedance
  • SMA↔BNC models operate up to 11GHz
  • SMA↔SMA and SMA↔RP-SMA models operate from DC to 6GHz to 18GHz, depending on the model
  • Low insertion loss
  • Excellent VSWR on high-frequency SMA adapters
  • Mechanical characteristics:
    • Straight in-line body design
    • Brass body with nickel plating
    • Gold-plated brass center contacts
게시일: 2026-03-11 | 갱신일: 2026-03-17