Pasternack N Male Right-Angle to N Male Cable Assemblies

Pasternack N Male Right-Angle to N Male Low Loss Cable Assemblies feature an LMR-240-UF or LMR-400-UF cable type that provides flexible performance. The right-angle interface allows for easier connections in tight spaces, while the flexible design makes them suitable for applications where tight bends and flexure are required. These cable assemblies feature double-shielded construction that provides excellent shielding effectiveness of more than >90dB. Pasternack N Male Right-Angle to N Male Cable Assemblies are available in 12", 24", 36", 60", and 300" lengths and have a wide operating temperature range of -40°C to +85°C.

Features

  • Double shielded
  • TPE jacket
  • Flexible coax cable
  • N male right-angle connector 1
  • N male connector 2

Applications

  • General purpose
  • Laboratory use

Specifications

  • PE3W03376
    • LMR-240-UF cable
    • 8GHz frequency rating
    • 84% phase velocity
    • 1.4:1 VSWR
  • PE3W05647
    • LMR-400-UF cable
    • 85% phase velocity
    • 23.9pF/ft capacitance
  • Common
    • >90dB shielding effectiveness
    • 12", 24", 36", 60", and 300" lengths
    • 1000Vrms operating voltage rating
    • 50Ω impedance
    • -40°C to +85°C operating temperature range

Construction

Mechanical Drawing - Pasternack N Male Right-Angle to N Male Cable Assemblies
게시일: 2025-10-14 | 갱신일: 2025-10-28