Pasternack N Male to TNC Male Low Loss Cable Assemblies
Pasternack N Male to TNC Male Low Loss Cable Assemblies offer double-shielded construction and two types of flexible coax cables: LMR-240-UF and LMR-400-UF. These cable assemblies feature maximum frequency ratings of 6GHz or 8GHz, up to 85% phase velocity, and excellent shielding effectiveness due to the double-shielded design. Pasternack N Male to TNC Male Cable Assemblies are ideal for general-purpose and laboratory applications where tight bends and flexure are required.Features
- Double-shielded construction
- Flexible coax cable
Features
- General purpose
- Laboratory use
Specifications
- PE3C2211
- LMR-240-UF cable type
- 6GHz maximum frequency
- 84% phase velocity
- PE jacket
- PE3W00633LF/HS
- LMR-400-UF cable type
- 8GHz maximum frequency
- 85% phase velocity
- >90dB shielding effectivity
- TPE jacket
- Common
- N male connector 1
- TNC male connector 2
- 50Ω impedance
- Straight configuration
- -40°C to +85°C operating temperature range
Datasheets
Construction
게시일: 2025-10-14
| 갱신일: 2025-10-31