Broadcom AEAT-901B 증분 자기 엔코더
Broadcom AEAT-901B Incremental Magnetic Encoders provide an integrated solution for angular detection within a complete 360° rotation. These encoders use magnetic technology for motion control and sensing activities, which helps eliminate mechanical contact and free the device from mechanical wear and tear. The AEAT-901B magnetic encoders feature 256 to 10,000 Cycles Per Revolution (CPR) resolution, a -40°C to 125°C operating wide temperature range, and a 5V single supply. These magnetic encoders also feature a 3-channel output that provides an additional index channel for every full rotation or revolution of 360°. The AEAT-901B magnetic encoders support direct connectivity through cable output and are easy to assemble without any signal adjustment. These magnetic encoders are RoHS-compliant and ideal for speed detection, knob control, and rotary encoder.특징
- 회전당 256~10,000 사이클의 분해능(CPR)
- 비접촉 감지 기술
- 넓은 온도 범위: -40~125°C
- 3 채널 출력
- 5 V 단일 공급 전압
- 간편한 조립 및 신호 조절 불필요
- 케이블 출력을 통한 직접 연결
- RoHS 준수
애플리케이션
- 속도 감지
- 노브 제어
- 회전식 인코더
치수 다이어그램
인코딩 특성
게시일: 2024-09-05
| 갱신일: 2025-03-13