TE Connectivity 5G Ceramic Chip Antenna
TE Connectivity's (TE) 5G Ceramic Chip Antenna offers global 5G cellular coverage from 617MHz to 5925MHz. This SMD tape-and-reel antenna is available with a pre-built evaluation board with matching circuits to simplify testing and verification for users and installers. The 5G full-band ceramic chip antenna features omnidirectional coverage and wideband coverage for 3G, 4G, and 5G. The low-profile device uses less PCB space because it has a smaller antenna keep-out area compared to PCB/chip antennas. This 5G ceramic chip antenna from TE is ideal for IoT and handheld devices, smart homes and security, and aids for daily living (ADL) smart health applications.Features
- Higher power handling of 5W vs. 2W than similar products
- Full global 5G cellular coverage from single antenna (including US 617MHz band)
- Smaller antenna keep-out area compared to PCB/chip antennas (less real estate required on PCB)
- Evaluation board with matching circuits available for testing
- Low profile
- Bandwidth and performance dependent on ground plane size/design
- High gain and efficiency when mounted on correctly matched ground plane
- Omnidirectional coverage, wideband coverage for 3G, 4G, and 5G
- Convenient tape-and-reel format
- SMD antenna for rapid SMT pick-and-place mounting/PCB application
- Road vehicle compliant
- RoHS 2.0 and REACH compliant
Applications
- IoT devices
- Handheld devices
- Smart homes
- Smart security
- Aids for daily living (ADL) smart health
Resources
게시일: 2025-10-27
| 갱신일: 2025-11-03