PANJIT SS2020FL to SS20100FL Schottky Barrier Rectifiers
PANJIT SS2020FL to SS20100FL Surface Mount Schottky Barrier Rectifiers have a voltage range from 20V to 100V with a 2A current. The rectifiers deliver low power loss, high efficiency, and a fast switching speed. The SOD-123FL plastic case package offers an ultra-thin profile for space-constrained utilization. The SS2020FL to SS20100FL Rectifiers are lead-free and solderable.Features
- Max voltage range 20V to 100V
- Max 2A current
- AEC-Q101 qualified (-AU)
- Fast switching speed
- Surface mount package ideally suited for automatic insert
- Low power loss, high efficiency
- Ultra-thin profile package for space-constrained utilization
- Lead-free in compliance with EU RoHS 2.0
- Green molding compound as per IEC 61249 standard
- SOD-123FL. Plastic case
- Solderable per MIL-STD-750. method 2026 terminals
Dimensions
게시일: 2021-12-30
| 갱신일: 2022-03-11