PANJIT SiC Schottky Barrier Diodes

PANJIT SiC Schottky Barrier Diodes provide zero reverse recovery current, low forward voltage drop, and temperature-independent switching behavior. The devices have a high surge current capability, and excellent thermal performance. Silicon carbide technology provides lower conduction losses. The diodes can deliver stability and high ruggedness throughout -55°C to +175°C operating temperature range.

Features

  • Low conduction loss
  • Zero reverse recovery
  • Temperature independent switching
  • High surge current capability
  • High ruggedness
  • High junction temperature +175°C
  • Packages
    • TO-220AC
    • TO-252AA

Applications

  • PV inverters
  • ESS/BMS
  • Home appliances
  • Digital TVs
  • Server power
  • Telecom power
  • PC power
  • EV charging pile
  • UPS
  • Industrial motors

Videos

게시일: 2021-01-27 | 갱신일: 2024-09-11